C & K Door Micro Switch Plunger, SPDT 10 A, 85 °C, -40 °C
- RS Stock No.:
- 153-3978
- Mfr. Part No.:
- DS1D6CQ2
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-3978
- Mfr. Part No.:
- DS1D6CQ2
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Door Micro Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current | 10 A | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 39.8 mm | |
| Mechanical Life | 100000 Cycles | |
| Series | DS | |
| Standards/Approvals | EN, RoHS, UL 61058-1 | |
| Terminal Type | Quick Connect | |
| Width | 13.3 mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Door Micro Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current 10 A | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 39.8 mm | ||
Mechanical Life 100000 Cycles | ||
Series DS | ||
Standards/Approvals EN, RoHS, UL 61058-1 | ||
Terminal Type Quick Connect | ||
Width 13.3 mm | ||
- COO (Country of Origin):
- CN
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
Related links
- C & K Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- C & K Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
