ZF Door Micro Switch Plunger, SPDT 10 A, 85 °C, -40 °C
- RS Stock No.:
- 868-1727
- Mfr. Part No.:
- 0E69-30A0
- Brand:
- ZF
Subtotal (1 unit)*
$13.91
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.91 |
*price indicative
- RS Stock No.:
- 868-1727
- Mfr. Part No.:
- 0E69-30A0
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Door Micro Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current | 10A | |
| Terminal Type | Quick Connect | |
| Housing Material | Thermoplastic Polyester | |
| Mechanical Life | 6000Cycles | |
| Operating Force | 4.75N | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | UL, RoHS, VDE | |
| Series | E65-E69 | |
| Depth | 46.87mm | |
| Length | 17.27mm | |
| Width | 39.88mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Door Micro Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current 10A | ||
Terminal Type Quick Connect | ||
Housing Material Thermoplastic Polyester | ||
Mechanical Life 6000Cycles | ||
Operating Force 4.75N | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals UL, RoHS, VDE | ||
Series E65-E69 | ||
Depth 46.87mm | ||
Length 17.27mm | ||
Width 39.88mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Related links
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- C & K Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
