C & K Door Micro Switch, SPDT Plunger 100 mA, -40 °C, 85 °C
- RS Stock No.:
- 154-6135
- Mfr. Part No.:
- DS1F5BQ3
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 unit)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 562 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.69 |
*price indicative
- RS Stock No.:
- 154-6135
- Mfr. Part No.:
- DS1F5BQ3
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Door Micro Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | SPDT | |
| Contact Current | 100mA | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| Mechanical Life | 100000Cycles | |
| Actuator Style | Plunger | |
| Series | DS | |
| Height | 35mm | |
| Length | 39.8mm | |
| Width | 24.6mm | |
| Standards/Approvals | RoHS, EN, UL 61058-1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Door Micro Switch | ||
Switch Operation Momentary | ||
Contact Configuration SPDT | ||
Contact Current 100mA | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
Mechanical Life 100000Cycles | ||
Actuator Style Plunger | ||
Series DS | ||
Height 35mm | ||
Length 39.8mm | ||
Width 24.6mm | ||
Standards/Approvals RoHS, EN, UL 61058-1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
- RS Stock No. 1711699
- Mfr. Part No. DS1D6CQ3
Each
$7.70
- RS Stock No. 7064133
- Mfr. Part No. E78-30A
Each
$21.15
- RS Stock No. 8681711
- Mfr. Part No. 0E68-00A0
Each
$21.13
- RS Stock No. 7064130
- Mfr. Part No. E69-40A
Each
$12.57
Related links
- C & K Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch -40 °C, 85 °C
- C & K Door Micro Switch Plunger 85 °C, -40 °C
- C & K Door Micro Switch -40 °C, 85 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch -40 °C, 85 °C












