Honeywell Technologies Door Micro Switch Plunger, SPDT 10 A IP00, 82 °C, -37 °C
- RS Stock No.:
- 842-6295
- Mfr. Part No.:
- 1DM401
- Brand:
- Honeywell Technologies
Subtotal (1 unit)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.01 |
*price indicative
- RS Stock No.:
- 842-6295
- Mfr. Part No.:
- 1DM401
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Door Micro Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current | 10A | |
| Housing Material | Polyethylene Terephthalate | |
| Terminal Type | Quick Connect | |
| IP Rating | IP00 | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 4.17N | |
| Contact AC Voltage | 277V ac | |
| Standards/Approvals | UL, UL508, CSA | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 82°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Door Micro Switch | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current 10A | ||
Housing Material Polyethylene Terephthalate | ||
Terminal Type Quick Connect | ||
IP Rating IP00 | ||
Mechanical Life 1000000Operations | ||
Operating Force 4.17N | ||
Contact AC Voltage 277V ac | ||
Standards/Approvals UL, UL508, CSA | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 82°C | ||
Honeywell DM/DP Series Snap-in Panel Mount Switch
The DM/DP series has been designed for applications requiring a snap-action switch in either a basic or manual configuration. Instillation has been simplified with the use of quick connect terminals and a snap-in panel mount housing. Various options are available including momentary or alternate actions and single or double-pole. The DM accepts a button for manual operation. The DP has plungers for basic operation.
Potential Applications:
Appliance door lights
Door interlocks
Stop/start switches
Features
Attractive, rugged snap-in panel mount design - easy installation
Choice of momentary, alternate push-pull or pull-to-cheat operation
Quick-connect terminals
Expected mechanical life: 1 million operations, 95% survival
Standards
UL and CSA
Related links
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- ZF Door Micro Switch Plunger 85 °C, -40 °C
- Omron Door Micro Switch Plunger 60 °C, -30 °C
- C & K Door Micro Switch Plunger 85 °C, -40 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
