Bosch Rexroth Stainless Steel Hinge MGE 6 mm Slot, 20 mm Strut Profile
- RS Stock No.:
- 466-7449
- Mfr. Part No.:
- 3842535684
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2 units)*
$68.69
(exc. GST)
$75.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 20 November 2026
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $68.69 | $34.345 | - |
| 6 - 11 | $66.74 | $33.37 | 2% |
| 12 + | $64.95 | $32.475 | 5% |
*price indicative
- RS Stock No.:
- 466-7449
- Mfr. Part No.:
- 3842535684
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Sub Type | Hinge | |
| Compatible Strut Profile | 20 mm | |
| Compatible Groove Size | 6 mm | |
| Material | Stainless Steel | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Sub Type Hinge | ||
Compatible Strut Profile 20 mm | ||
Compatible Groove Size 6 mm | ||
Material Stainless Steel | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Door Hinge, 2 Pack, Stainless Steel - MGE Series - 3842535684
Looking for a way to get flaps, hatches or doors moving? Choose this door hinge from Bosch Rexroth. Mounting this component is a breeze – simply screw one leaf into the frame and the other into the groove profile. A single pack contains two hinges and fastening materials, so you'll have everything you need to get into the swing of things immediately.
Features & Benefits
• Stainless steel body is corrosion-resistant for use in humid work areas
• 43.7g weight, so it's light and won't put pressure on mounting profiles
• Galvanised steel fastening materials are durable, so deliver a long service life
Applications
• Schools and colleges
• Home renovations
• Storage units
What type of profiles is this unit designed for?
These hinges are designed for mounting on two 20mm solid profiles with a slot width of 6mm, such as flaps and small doors.
Rust Free Steel Hinge
For small doors or flaps
Use with 20x20 strut profiles
Fasteners included
Qty 2 hinges per box c/w fasteners
Door & Window Accessories
- RS Stock No. 1809100
1 Bag of 2
$11.75
- RS Stock No. 1809099
1 Bag of 2
$15.46
- RS Stock No. 1809098
1 Bag of 2
$7.42
- RS Stock No. 0227680
- Mfr. Part No. 3842544527
1 Box of 2
$119.44
Related links
- Bosch Rexroth Stainless Steel Grill Panel 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 30 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 40 mm Strut Profile
- RS PRO Polyamide 6 Plastic Hinge 30 20 mm Slot, 20 mm Strut Profile
- RS PRO Polyamide 6 Plastic Hinge 20 5 mm Slot, 20 mm Strut Profile
- RS PRO Polyamide 6 Plastic Hinge 20 6 mm Slot, 20 mm Strut Profile












