Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
- RS Stock No.:
- 390-2145
- Mfr. Part No.:
- 3842525822
- Brand:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$294.75
(exc. GST)
$324.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $294.75 |
| 25 - 49 | $284.44 |
| 50 + | $273.83 |
*price indicative
- RS Stock No.:
- 390-2145
- Mfr. Part No.:
- 3842525822
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Sub Type | Uniform Lock | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 45 mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Sub Type Uniform Lock | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 45 mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Door Lock, 3 Keys Included, PA Handle - MGE Series - 3842525822
Keep your workplace secure with this door lock from Bosch Rexroth. It slides between two struts to add a locking mechanism for swinging and sliding doors from the MGE system. The tough polyamide handle reliably withstands wear and tear, making it a smart option for long-term use. As the lock fits both 30mm and 45mm struts like a glove, it's a versatile choice.
Features & Benefits
• Black colour for a sleek and discreet finish
• Rust-resistant galvanised steel mounting for safe use in tough conditions
• Uniform locking type uses the same key across locks to suit low-level security needs
Applications
• Manufacturing facilities
• Warehouse storage
• Offices
In which direction does the handle open?
This product opens in both directions to suit your setup. To swap directions, unscrew the handle and remove it. Then reorientate the direction and reassemble the unit.
Related links
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
