Bosch Rexroth Galvanised Steel, Zinc Different Lock MGE 10 mm Slot
- RS Stock No.:
- 227-703
- Mfr. Part No.:
- 3842530353
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 25 more to save $91.50
View bulk pricing optionsSubtotal (1 unit)*
$209.21
(exc. GST)
$230.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $209.21 | - |
| 25 - 49 | $205.55 | $91.50 |
| 50 + | $203.29 | $296.00 |
*price indicative
- RS Stock No.:
- 227-703
- Mfr. Part No.:
- 3842530353
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Lock | |
| Sub Type | Different Lock | |
| Compatible Groove Size | 10 mm | |
| Material | Galvanised Steel, Zinc | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Lock | ||
Sub Type Different Lock | ||
Compatible Groove Size 10 mm | ||
Material Galvanised Steel, Zinc | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Bosch Rexroth Door Lock, Self-Locking Mechanism, Die-Cast Zinc Housing - MGE Series - 3842530353
Limit access to sensitive areas in your workplace with this door lock from Bosch Rexroth. For enhanced security, it features a unique self-locking mechanism that activates when the door is closed. Thanks to its die-cast zinc housing, the lock stands firm against the elements, making it suitable for use in harsh environments. It's not important which way your door is fixed, as this versatile all-rounder works with both left-opening and right-opening setups.
Features & Benefits
• Comes with galvanised steel fastening materials for complete and secure installation
• Light weight of 720g for easy handling during installation and minimal strain on your equipment
Applications
• Assembly lines
• Process and packaging equipment
• Marine industry
What groove and strut sizes can I use this door lock with?
For versatility, this door lock is compatible with 40, 45 and 50mm strut profiles. It fits standard 10mm grooves.
Related links
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Black Galvanised Steel 8 to 10 mm² Groove
- Bosch Rexroth M10 Thread Stainless Steel Polyamide
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 10 mm Slot
