RS PRO Steel Padlockable Galvanised Door Bolt 200 mm
- RS Stock No.:
- 894-6705
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.89 |
| 10 - 19 | $12.68 |
| 20 - 49 | $12.47 |
| 50 - 249 | $12.16 |
| 250 + | $10.02 |
*price indicative
- RS Stock No.:
- 894-6705
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Brenton Pad Bolt | |
| Finish | Galvanised | |
| Padlockable | Yes | |
| Length | 200mm | |
| Mounting Hole Diameter | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Brenton Pad Bolt | ||
Finish Galvanised | ||
Padlockable Yes | ||
Length 200mm | ||
Mounting Hole Diameter 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Brenton Pad Bolt, Galvanised
Brenton pattern pad bolt
Related links
- RS PRO Steel Padlockable Galvanised Door Bolt 250 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 300 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 304 mm 304 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 450 mm
- RS PRO Steel Padlockable Epoxy Black Door Bolt 200 mm
- RS PRO Steel Padlockable Bright Zinc Door Bolt 200 mm
