Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Security & Ironmongery
Locks & Bolts
Door Bolts
RS PRO Steel Door Bolt
RS Stock No.:
893-8691
Brand:
RS PRO
View all Door Bolts
Price (ex. GST) Each
$15.55
(exc. GST)
$17.11
(inc. GST)
Add to Basket
Units
Add to basket
11 In Global stock for delivery within 10 working
day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 - 9
$15.55
10 - 19
$15.37
20 - 49
$15.03
50 - 249
$14.59
250 +
$12.00
RS Stock No.:
893-8691
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS PRO Datasheet
RoHS Status: Not Applicable
Statement of conformity
Brenton Pad Bolt, BZP
Brenton Pattern Pad Bolt
Bright zinc plated
Attribute
Value
Material
Steel
Length
200mm
Related links
RS PRO Steel Door Bolt
RS PRO Steel Zinc Door Bolt
RS PRO Steel Padlockable Galvanised Door Bolt
RS PRO Steel Door Bolt, 50 x 16mm
RS PRO Steel Galvanised Door Bolt, 175 x 50mm
RS PRO Steel Epoxy Powder Coated Door Bolt, 160 x 38mm
Legge Steel Door Bolt
RS PRO Steel Door Bolt, 35 x 11mm