Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$9.19
(exc. GST)
$10.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.19 | - |
| 10 - 19 | $8.91 | 3% |
| 20 - 49 | $8.48 | 7% |
| 50 + | $8.29 | 9% |
*price indicative
- RS Stock No.:
- 893-8635
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Necked Tower Bolt | |
| Finish | Bright Zinc | |
| Padlockable | No | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Necked Tower Bolt | ||
Finish Bright Zinc | ||
Padlockable No | ||
Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Necked Tower Bolts, Bright Zinc Plated
Slide bolt
Bright zinc plated steel
Ideal for surface mounting both in horizontal or vertical position
Related links
- RS PRO Steel Padlockable Bright Zinc Door Bolt 150 mm
- RS PRO Steel Epoxy Black Door Bolt 150 mm 45 mm
- RS PRO Steel Bright Zinc Door Bolt 200 mm
- RS PRO Steel Padlockable Bright Zinc Door Bolt 200 mm
- RS PRO Steel Padlockable Bright Zinc Door Bolt 100 mm
- RS PRO Steel Padlockable Epoxy Black Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152 mm
