RS PRO Steel Padlockable Epoxy Black Door Bolt 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.45

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.45
10 - 19$9.24
20 - 49$8.85
50 - 249$8.57
250 +$7.05

*price indicative

RS Stock No.:
893-8688
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Epoxy Black

Sub Type

Brenton Pad Bolt

Padlockable

Yes

Length

100mm

Mounting Hole Diameter

8 mm

Standards/Approvals

No

RoHS Status: Exempt

Brenton Pad Bolt, Black


Brenton pattern pad bolt

Black epoxy steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy