RS PRO Steel Epoxy Black Door Bolt 200 mm

Get a bulk buy discount

Add 10 more to save $4.90

View bulk pricing options

Subtotal (1 unit)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.18-
10 - 19$13.69$4.90
20 - 49$13.06$22.40
50 - 249$12.79$69.50
250 +$10.53$912.50

*price indicative

RS Stock No.:
751-297
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Epoxy Black

Sub Type

Necked Tower Bolt

Padlockable

No

Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

Necked Tower Bolts


Slide bolts

Black epoxy steel

Ideal for surface mounting both in horizontal or vertical position

Supplied complete with keep plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy