Rubbermaid Commercial Products Steel Dolly, 9.3in W x 20 in L x 9 in H

Subtotal (1 unit)*

$390.28

(exc. GST)

$429.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.28

*price indicative

RS Stock No.:
456-645
Mfr. Part No.:
1968468
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Dolly

Platform Material

Steel

Wheel Diameter

3in

Width

9.3in

Length

20in

Height

9in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rubbermaid Commercial Products Stainless Steel Dolly is designed to support and transport Vented Slim Jim containers smoothly and efficiently through any commercial facility. It promotes recycling and improves productivity by offering the ability to transport multiple waste streams at one time.

Constructed of quality stainless steel material

Features 3 inch non marking quiet casters that allow for smooth and quiet manoeuvrability

Locking feature on casters creates a stable recycling station or collection site

Fits both 16 and 23 gallon Vented Slim Jim containers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy