Rubbermaid Commercial Products Plastic Storage Container, 22.50 in x 638.2 mm x 22.5 in, Grey
- RS Stock No.:
- 242-5644
- Mfr. Part No.:
- FG352600GRAY
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$138.40
(exc. GST)
$152.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.40 |
*price indicative
- RS Stock No.:
- 242-5644
- Mfr. Part No.:
- FG352600GRAY
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Sub Type | Storage Bin | |
| Product Type | Storage Container | |
| Bin Material | Plastic | |
| Overall Height | 22.5in | |
| Overall Width | 638.2mm | |
| Overall Depth | 22.50in | |
| Colour | Grey | |
| Standards/Approvals | REACH, NSF | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Sub Type Storage Bin | ||
Product Type Storage Container | ||
Bin Material Plastic | ||
Overall Height 22.5in | ||
Overall Width 638.2mm | ||
Overall Depth 22.50in | ||
Colour Grey | ||
Standards/Approvals REACH, NSF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products square BRUTE container, is designed with professional-grade, heavy-duty plastic that won't rust, chip, or fade. These containers have reinforced rims, moulded grips for easy lifting, and anti-jam nesting for easy storage.
Square shape offers up to 14% more capacity than round containers
Nesting handles allow secure fit in side-by-side use
Related links
- Rubbermaid Commercial Products Plastic Storage Container Red
- Rubbermaid Commercial Products Plastic Storage Bin Black
- Rubbermaid Commercial Products Plastic
- Rubbermaid Commercial Products Plastic Yellow Charging Bucket with Handle
- Rubbermaid Commercial Products Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 137 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 70 mm
