Durable Document Wallet 10 Per Pack 111mm

Subtotal (1 bag of 10 units)*

$22.61

(exc. GST)

$24.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$2.261$22.61

*price indicative

RS Stock No.:
457-6624
Mfr. Part No.:
2387-19
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Document Wallet

Quantity Per Package

10Per Pack

Width

111mm

Length

90mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Durable VISIFIX Punched Pocket Wallets for 4 Business Cards | 10 Pack | Clear


PRODUCT INFORMATION


10 Strong transparent VISIFIX® polypropylene pockets for business and credit cards. The sleeves are universally punched for use in all ring binders and lever arch files. Anti-glare and anti-tear for improved legibility and durability. Pocket dimensions: 90 x 57 mm (perfect for standard business cards). Dimensions: 112 x 247 mm. Capacity: 80 single sided / 160 double sided

FEATURES & BENEFITS


REINFORCED HOLES Made from extra-strong hard wearing polypropylene with reinforced punched holes;ANTI-GLARE - The punched pockets are anti-glare and anti-tear for improved legibility and durability;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - Designed and assembled in Germany to a high standard from premium quality plastics with strict quality control. Ensuring a great finish and longer life cycle

VISIFIX binder for business cards, Centium A4


The Centium range of office products offers unrivalled ease of use and a unique design.

Functional and stylish, this wide range lets you equip your office harmoniously with high-quality products.

2403 – VISIFIX binder for business cards


Stylishly designed binder with 25 transparent pockets for 200 business cards in 57 x 90 mm format.

12-part plastic index with printed tabs A-Z.

4-ring mechanism.

Dimensions (mm): L 255, W 146, H 47.

2387 – Pockets for business card album binder


Polypropylene pockets for 80 business cards.

Capacity of each pocket: 20 business cards in 57 x 90 mm format.

Universal holes.

Sold in packs of 10 pockets.

2389 – A4 business card pockets


Polypropylene pockets for 200 business cards.

Capacity of each pocket: 20 business cards in 57 x 90 mm format.

Universal holes.

A4 size.

Sold in packs of 10 pockets.

2409 – VISIFIX Centiun A4 business card album binder


A4 binder for 400 business cards in 57 x 90 mm format.

Supplied with 20 transparent, polypropylene pockets, each holding up to 20 cards.

12-part plastic index with printed tabs A-Z.

Additional set of pockets available (ref. no. 2389: extension set for 200 business cards).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy