RS Better World
Leitz Document Wallet Clear A5, Plastic
- RS Stock No.:
- 652-531
- Mfr. Part No.:
- 40020003
- Brand:
- Leitz
Subtotal (1 pack of 25 units)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.14 | $0.326 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-531
- Mfr. Part No.:
- 40020003
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A5 | |
| Material | Plastic | |
| Colour | Clear | |
| Translucent | No | |
| Better World Verification | UL Environmental Claim Validation | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A5 | ||
Material Plastic | ||
Colour Clear | ||
Translucent No | ||
Better World Verification UL Environmental Claim Validation | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz A5 Pocket is an eco-friendly solution designed for those who seek to protect and organise their documents effectively. Crafted from 90% (pre-consumer) recycled plastic, this premium quality document pocket not only keeps your papers safe on the go but also supports sustainable practices. Its multi-punched strip ensures compatibility with lever arch files and binders, making filing a breeze. With a commitment to durability, this clear plastic pocket is MADE to last, reflecting modern, contemporary style in both home and office environments. Plus, the product is 100% recyclable, allowing you to minimise your environmental footprint while maintaining a professional look.
Constructed from 90% recycled plastic, offering a sustainable option for document storage
Reinforced with a 6-hole universal pre-punched strip, compatible with any ring binder
Embossed mat surface enhances durability while providing a professional finish
Copy safe technology prevents ink from migrating, ensuring the integrity of your documents
Acid-free material protects papers from yellowing over time, Ideal for long-term archiving
Lightweight design at just 6 g enhances portability for on-the-go use
Made in Europe, ensuring high quality and environmentally responsible manufacturing
Packaging includes recycled materials, reinforcing the commitment to sustainability
RS Better World
- RS Stock No. 0652530
- Mfr. Part No. 40220003
1 Pack of 40
$16.28
RS Better World
- RS Stock No. 0652506
- Mfr. Part No. 47911003
1 Box of 100
$42.77











