Esselte File Divider Multicolour A4, Cardboard
- RS Stock No.:
- 652-488
- Mfr. Part No.:
- 100162
- Brand:
- Esselte
Subtotal (1 unit)*
$4.75
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.75 |
*price indicative
- RS Stock No.:
- 652-488
- Mfr. Part No.:
- 100162
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Material | Cardboard | |
| Colour | Multicolour | |
| Translucent | No | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Material Cardboard | ||
Colour Multicolour | ||
Translucent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte index sets the standard for organisation and presentation. Designed with functionality in mind, this Durable index features Mylar reinforced tabs, ensuring longevity and ease of use. Perfect for A4 documents, it includes twelve vibrant coloured tabs, each clearly numbered from 1 to 12 for effortless sorting. The front sheet is thoughtfully crafted with ample space for section descriptions, Ideal for busy professionals and students alike. Made from 160 gsm cardboard, its robust construction guarantees that your documents remain well-organised without any compromise on style. Whether at home, in the office, or in an academic setting, this index is more than just a filing solution; its an essential tool for keeping your materials neat and accessible.
Strong, Durable tabs with Mylar reinforcement for added longevity
Multicolour design enhances Visual appeal and organisation
Reinforced punched strip on the front sheet for easy document insertion
Crafted from robust 160 gsm cardboard to withstand heavy usage
Includes 12 coloured tabs printed sequentially for straightforward sorting
Universal 11-hole fit ensures compatibility with various binders
Compact dimensions of 225 x 3 x 297 mm make it an efficient space-saver
Ideal for A4 format documents, catering to standard offices and home use
Lightweight design at only 140 g, making it easy to handle and transport
Comes with a minimum order quantity of 10, suitable for bulk purchase
