Esselte File Divider Grey A4, Polypropylene

Subtotal (1 unit)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.55

*price indicative

RS Stock No.:
652-486
Mfr. Part No.:
100112
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

File Divider

Compatible Paper Size

A4

Material

Polypropylene

Colour

Grey

Translucent

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte index is a premium document solution designed for efficient organisation and easy access. Featuring a reinforced punched strip on the front sheet, this A4 index not only assures durability but also accommodates A-Z (GB) tabs printed in a stylish grey colour, facilitating quick retrieval of documents. With generous space for section descriptions, it enhances clarity and ensures that your papers remain neatly categorised. Measuring 225 x 3 x 297 mm and weighing just 135 g, the index is lightweight yet robust, making it an Ideal companion for both office and home settings. Its 11-hole universal fit guarantees compatibility with various binders, affirming its versatility and user-friendly design.

Reinforced punched strip enhances durability for frequent use

A-Z (GB) tabs provide quick access to important documents

Large front sheet space allows for clear section descriptions

Universal fit with 11 holes ensures compatibility with various binders

Compact dimensions (225 x 3 x 297 mm) make it easily portable

Lightweight design (135 g) ensures it doesn't add bulk to your documents

Stylish grey colour offers a professional appearance

Perfect for both personal and professional document organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy