RS Better World
Esselte Folder Black A4, Polypropylene
- RS Stock No.:
- 652-525
- Mfr. Part No.:
- 162570
- Brand:
- Esselte
Subtotal (1 pack of 5 units)*
$74.64
(exc. GST)
$82.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.64 | $14.928 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-525
- Mfr. Part No.:
- 162570
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Black | |
| Translucent | No | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Black | ||
Translucent No | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte No.1 Lever Arch File is a high-quality solution designed for demanding office environments. This Durable lever arch file features a patented No.1 mechanism, ensuring exceptional locking force for consistent and reliable closure, even after extensive use. Ideal for professionals, it accommodates A4 documents with a generous capacity of 500 sheets, making it perfect for organising important files efficiently. The sleek design incorporates reinforced edges and a thumb hole for user-friendly handling, while the exchangeable spine labels provide an opportunity for personalisation. With its impeccable construction and functionality, this lever arch file is the reliable choice for optimal document management in any workspace.
Patented No.1 mechanism delivers superior performance with a strong locking force
Designed for A4 format documents, accommodating up to 500 sheets of 80 gsm paper
Spine pocket for easily replaceable labels enables personalisation for better organisation
Reinforced edges and slotted cover enhance durability and protection for stored documents
Thumb hole allows for convenient access and easy handling
Weighing only 450 g, it offers a lightweight yet robust option for document storage
3-year guarantee on the mechanism assures Durable and long-lasting use
FSC certified materials promote environmentally friendly practices
