Exacompta Assorted A4, Foolscap Presentation Folder
- RS Stock No.:
- 449-681
- Mfr. Part No.:
- GDW1-ASTZ
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-681
- Mfr. Part No.:
- GDW1-ASTZ
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4, Foolscap | |
| Material | Manila | |
| Colour | Assorted | |
| Colours Included | Blue, Green, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4, Foolscap | ||
Material Manila | ||
Colour Assorted | ||
Colours Included Blue, Green, Red, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Exacompta Guildhall Manilla Document Wallet (A4+/Foolscap) Strong wallets for everyday use in the office, classroom or home, made from 285gsm Manilla Ideal for filing or protecting papers on the move. Printed box on flap for easy identification of contents. Pre-creased for easy expansion 35.5x22.5cm for A4 and Foolscap Blue Angel Certified
The Exacompta strong wallets are designed for everyday use in the office, classroom, or at home. Made from durable 285gsm manilla, they are perfect for filing or protecting papers while on the move. The wallets feature a printed box on the flap for easy identification of contents and are pre-creased for easy expansion, allowing you to store a larger volume of documents. Practical and reliable, these wallets offer an efficient solution for keeping your paperwork organized and secure.
Blue Angel certified
Assorted colours
FSC certified
Assorted colours
FSC certified
Related links
- Exacompta Assorted A4, Foolscap Presentation Folder
- Exacompta Pink A4, Foolscap Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Green A4, Foolscap Presentation Folder
- Exacompta Yellow A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Assorted A4, Foolscap
