Siemens Ethernet, USB Docking Station
- RS Stock No.:
- 282-3368
- Mfr. Part No.:
- 6GT2003-0FB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,063.45
(exc. GST)
$1,169.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,063.45 |
*price indicative
- RS Stock No.:
- 282-3368
- Mfr. Part No.:
- 6GT2003-0FB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Docking Station | |
| Standards/Approvals | RoHS | |
| Bus Type | Ethernet, USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Docking Station | ||
Standards/Approvals RoHS | ||
Bus Type Ethernet, USB | ||
- COO (Country of Origin):
- DE
The Siemens Charging and docking station is designed specifically for use with SIMATIC RF160B devices. This station includes a wide range power supply unit, ensuring compatibility with various power sources.
USB and Ethernet interface
Made of ABS and aluminium material
- RS Stock No. 1238089
- Mfr. Part No. USB3SDOCKDD
Each
$674.45
- RS Stock No. 1238088
- Mfr. Part No. USB3DOCKH2DP
Each
$222.26
- RS Stock No. 0818953
- Mfr. Part No. IB-DK4072M-CU31
Each
$193.69
- RS Stock No. 0473463
- Mfr. Part No. 154B-USBC-MULTIPORT
Each
$339.93
Related links
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- StarTech.com 3 3840 x 2160 pixels USB Docking Station USB 3.2 Portswith HDMI - 6 xUSB ports
- Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 2 xUSB ports
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 4 xUSB ports
- StarTech.com 1920 x 1200 pixel USB C Docking Station USB 3.0 Portswith HDMI, VGA - 3 xUSB ports
- RND 4K USB 3.0 Docking Station with HDMI - 2 x USB ports, USB C












