Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 4 xUSB ports
- RS Stock No.:
- 274-1982
- Distrelec Article No.:
- 110-61-585
- Mfr. Part No.:
- US424
- Brand:
- Aten
Subtotal (1 unit)*
$112.04
(exc. GST)
$123.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.04 |
*price indicative
- RS Stock No.:
- 274-1982
- Distrelec Article No.:
- 110-61-585
- Mfr. Part No.:
- US424
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Docking Station | |
| Standards/Approvals | USB 2.0 | |
| USB Specification | USB 2.0 | |
| Bus Type | USB 2.0 | |
| Video Connection Type | USB | |
| Number of USB Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Docking Station | ||
Standards/Approvals USB 2.0 | ||
USB Specification USB 2.0 | ||
Bus Type USB 2.0 | ||
Video Connection Type USB | ||
Number of USB Ports 4 | ||
- COO (Country of Origin):
- CN
The Aten USB peripheral sharing device that enable 2 or 4 computer to share the use of 4 USB devices a keyboard, mouse and up to two peripheral devices. It eliminates the added expense of having a separate USB keyboard, mouse and peripheral devices for each computer.
Overcurrent protection
Hot pluggable
Related links
- Aten USB 2.0 Docking Station USB 2.0 Portswith USB - 2 xUSB ports
- Aten USB 2.0 USB Docking Stations USB 2.0 Ports 4 xUSB ports
- StarTech.com 2 1920 x 1200 pixel USB 3.1 Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
- StarTech.com 2 3840 x 2160 pixel USB 3.0 Docking Station USB Type A Portswith DisplayPort, HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.2 Docking Station USB Type C Portswith Mini DisplayPort, HDMI - 4 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- StarTech.com 2 4096 x 2160 pixel Docking Station USB 3.0 Portswith DisplayPort - 4 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports
