Kensington 2 4096 x 2160 Pixels USB Docking Station USB Type A, USB Type C Portswith HDMI - 6 xUSB ports

Subtotal (1 unit)*

$872.82

(exc. GST)

$960.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$872.82

*price indicative

RS Stock No.:
652-384
Mfr. Part No.:
K33603EU
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Docking Station

Standards/Approvals

Rohs

Video Connection Type

HDMI

Maximum Resolution

4096 x 2160 Pixels

Bus Type

USB

USB Specification

USB Type A, USB Type C

Thunderbolt Connector Type

Thunderbolt 4

Supported Number of Displays

2

Number of USB Ports

6

COO (Country of Origin):
TH
The Kensington USB-C & USB-A Dual 4K Docking Station is an Ideal solution for professionals needing a flexible docking option for various devices. This versatile docking station supports both modern USB-C and legacy USB-A laptops, enabling seamless dual monitor capability for MacBook M1/M2 systems. With its sustainable design, incorporating 53% post-consumer recycled content, it underscores kensington's commitment to environmentally friendly practices. The SD4781P allows for high-resolution displays and Rapid data transfer speeds, optimising workstation efficiency for both hot-desking and busy office environments.

Supports both USB-C and legacy USB-A laptops for broad compatibility

Enables dual 4K video output via HDMI 2.0 and DP++ 1.2 connections

Provides up to 100W Power Delivery to charge compatible devices while in use

Achieves data transfer speeds of up to 10Gbps through 1 x USB-C and 5 x USB-A ports

Equipped with a secure screw lock USB-C cable for stable connections

Features Zero-Footprint Mounting options to maximise desk space

Includes free Kensington Dockworks software for enhanced usability

Comes with a 3-year limited warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy