Siemens Alpha ALPHA Distribution Board, Steel
- RS Stock No.:
- 272-0320
- Mfr. Part No.:
- 8GK1081-3KK40
- Brand:
- Siemens
Subtotal (1 unit)*
$4,094.85
(exc. GST)
$4,504.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,094.85 |
*price indicative
- RS Stock No.:
- 272-0320
- Mfr. Part No.:
- 8GK1081-3KK40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Series | ALPHA | |
| Mount Type | Flush | |
| External Depth | 120mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Width | 1.097m | |
| External Height | 847mm | |
| Number of Rows | 20 | |
| Standards/Approvals | VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Series ALPHA | ||
Mount Type Flush | ||
External Depth 120mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Width 1.097m | ||
External Height 847mm | ||
Number of Rows 20 | ||
Standards/Approvals VDE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN flush-mounted board and wall-mounted cabinet with mounting kit for modular devices. The powder-coated cabinet and the protection class is IP31.
IK protection class IK08
Steel enclosure
- RS Stock No. 2720282
- Mfr. Part No. 8GK1061-3KK10
Each
$1,356.26
- RS Stock No. 2720287
- Mfr. Part No. 8GK1061-4KK20
Each
$2,693.56
- RS Stock No. 2720263
- Mfr. Part No. 8GK1051-2KK10
Each
$1,312.79
- RS Stock No. 2720269
- Mfr. Part No. 8GK1051-3KK40
Each
$4,067.38











