Hager GAMMA GD418A 1 Phase Distribution Board, 63A, Plastic, 4 Way

Subtotal (1 unit)*

$493.16

(exc. GST)

$542.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.16

*price indicative

RS Stock No.:
252-2609
Mfr. Part No.:
GD418A
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Distribution Board

Number of Outgoing Ways

4

Electrical Phase

1

Current Rating

63A

Range

GAMMA

Lockable

No

Mount Type

Surface

Colour

Black RAL 9010

Series

GD418A

External Depth

103mm

IP Rating

IP30

External Height

625mm

External Width

355mm

Material

Plastic

Number of Rows

4

Standards/Approvals

European WEEE Directive

COO (Country of Origin):
ES
The Hager distribution enclosure surface mounting with 72 modules and 4 rows with high quality, reliability and ease of installation used with orion enclosures.

Height of installed product is 625 mm

Width of installed product is 355 mm

Depth of installed product is 103 mm

Fixing mode is surface-mounting type

Type of door closing is non keylock

Protection index IP is IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy