Hager Lockable GAMMA 1 Phase Distribution Board, 63A, Plastic, 1 Way
- RS Stock No.:
- 252-2608
- Mfr. Part No.:
- GD113A
- Brand:
- Hager
Subtotal (1 unit)*
$101.49
(exc. GST)
$111.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.49 |
*price indicative
- RS Stock No.:
- 252-2608
- Mfr. Part No.:
- GD113A
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 1 | |
| Electrical Phase | 1 | |
| Current Rating | 63A | |
| Range | GAMMA | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | White | |
| External Depth | 103mm | |
| IP Rating | IP30 | |
| Material | Plastic | |
| External Width | 250mm | |
| External Height | 250mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 1 | ||
Electrical Phase 1 | ||
Current Rating 63A | ||
Range GAMMA | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour White | ||
External Depth 103mm | ||
IP Rating IP30 | ||
Material Plastic | ||
External Width 250mm | ||
External Height 250mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hager distribution box with surface mounting type with high quality, reliability and ease of installation used with orion enclosures.
Fixing mode is surface-mounting type
Rated current is 63 A
Type of door closing is non keylock
Material is plastic type
Related links
- Hager GAMMA GD418A 1 Phase Distribution Board 63A 4 Way
- Eaton Memshield 3 Memshield 3 1 Phase Distribution Board 63A 10 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 63A
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure 34 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure 68 Way
- ABB EPB 1 Phase Distribution Board 4 Way
- HENSEL ENYSTAR ENYSTAR 1 Phase Distribution Board
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 14 Way
