Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 22 Way
- RS Stock No.:
- 339-357
- Mfr. Part No.:
- SEA9BPN12514S8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,834.22
(exc. GST)
$14,117.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,834.22 |
*price indicative
- RS Stock No.:
- 339-357
- Mfr. Part No.:
- SEA9BPN12514S8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 22 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| Series | Acti9 | |
| External Depth | 140mm | |
| IP Rating | IP20, IP3X | |
| External Height | 1.29m | |
| External Width | 470mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 22 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
Series Acti9 | ||
External Depth 140mm | ||
IP Rating IP20, IP3X | ||
External Height 1.29m | ||
External Width 470mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B is a 125A split-metered distribution board ideal for 3PplusN applications. Designed for power distribution, it features a durable cream-colored steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 125A at 220-415V AC.
14 plus 8 ways
IP20 and IP3X protection
IK05 protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 20 Way
