Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- RS Stock No.:
- 240-221
- Mfr. Part No.:
- 167633 XENERGY-BRANDSTRIP
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$341.78
(exc. GST)
$375.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $341.78 | $34.178 |
*price indicative
- RS Stock No.:
- 240-221
- Mfr. Part No.:
- 167633 XENERGY-BRANDSTRIP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Branding Sticker | |
| Length | 3mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 60mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Branding Sticker | ||
Length 3mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 150mm | ||
Material Plastic | ||
Height 60mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton branding sticker is expertly designed for the xEnergy range of low voltage switchgear, adding a professional touch to your electrical installations. Crafted with precision, it seamlessly integrates into Eaton's xEnergy main systems, ensuring both functionality and aesthetic appeal. The lightweight yet durable design promises longevity, while its compact dimensions allow for easy placement in various settings. With a focus on compliance and quality, this branding sticker reflects Eaton's commitment to excellence in electrical solutions, enhancing brand visibility across applications. Perfect for engineers and contractors looking to elevate their installation standards, this branding sticker embodies both performance and style in one package.
Lightweight design ensures easy handling and installation
Plastic construction provides durability for long-term use
Compact dimensions facilitate versatile application in various environments
Compliant with RoHS standards, promoting environmentally responsible choices
Enhances brand recognition with its professional appearance
Perfectly complements Eaton's range of xEnergy low voltage switchgear
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 787mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 648 mm x 587mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 150mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
