Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board

Subtotal (1 unit)*

$785.56

(exc. GST)

$864.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.56

*price indicative

RS Stock No.:
258-652
Mfr. Part No.:
284104 XPBCB0804
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xEnergy Main

Lockable

No

Series

Eaton xEnergy Main LV

External Depth

715mm

External Height

50mm

External Width

370mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is a versatile and robust solution designed to enhance the efficiency and reliability of your electrical distribution needs. Its compact construction, achieved with durable steel, is tailored for environments where space is constrained. The switchgear accommodates modular spacing of 12.5 mm, facilitating seamless integration into existing setups. Designed for partitioning and providing seamless connectivity through the busbar, this advanced switchgear is suitable for various internal separation forms. With compliance to RoHS standards, it guarantees environmental responsibility alongside optimal performance, reinforcing Eaton's commitment to innovation and sustainability.

Compact dimensions streamline installation in limited spaces

Steel construction enhances durability and longevity

Modular design allows for adaptable configurations

RoHS compliance ensures environmental standards are met

Multiple internal separation forms cater to diverse operational requirements

Designed for efficient connectivity and reduced installation complexity

Related links