Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board, Steel
- RS Stock No.:
- 257-933
- Mfr. Part No.:
- 284100 XPBCB0404
- Brand:
- Eaton
Subtotal (1 unit)*
$715.62
(exc. GST)
$787.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.62 |
*price indicative
- RS Stock No.:
- 257-933
- Mfr. Part No.:
- 284100 XPBCB0404
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | Eaton xEnergy Main LV | |
| External Depth | 500mm | |
| External Width | 280mm | |
| External Height | 40mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series Eaton xEnergy Main LV | ||
External Depth 500mm | ||
External Width 280mm | ||
External Height 40mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton partition is meticulously designed for CB connection and busbar back area applications, embodying efficiency and robustness. Engineered with a compact WxD dimension of 425x400mm, it enhances the functionality of LV switchgear systems. Crafted from high-quality galvanized steel, it guarantees durability and compliance with stringent RoHS standards. Featuring a user-friendly assembly kit construction, the product ensures swift installation and optimal performance in a variety of configurations. Additionally, the pre-cutouts facilitate seamless access for main busbar transport, effectively streamlining maintenance procedures. This partition not only supports internal separation forms but also adapts to modular requirements, making it an ideal choice for electrical cabinet setups. Overall, it delivers a perfect blend of innovation and practicality, meeting the diverse needs of modern electrical installations.
Constructed from durable galvanized steel for long-lasting use
Designed for easy assembly, allowing for quicker setups
Features pre-cutouts to simplify access for maintenance tasks
Supports various internal separation forms to maximise versatility
Meets RoHS compliance for environmental safety
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main Distance Piece for use with Eaton xEnergy Main LV Systems LV Switchgear
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main XPLB0606 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
