Eaton xComfort ECO ECO Distribution Board Enclosure, ABS, 8 Way
- RS Stock No.:
- 258-310
- Mfr. Part No.:
- 281697 BC-U-1/8-TW-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$87.91
(exc. GST)
$96.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.91 |
*price indicative
- RS Stock No.:
- 258-310
- Mfr. Part No.:
- 281697 BC-U-1/8-TW-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 8 | |
| Range | xComfort ECO | |
| Mount Type | DIN Rail, Flush | |
| Colour | White, Signal White | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 205mm | |
| IP Rating | IP40 | |
| Material | ABS | |
| External Height | 125mm | |
| External Width | 205mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, EN 608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 8 | ||
Range xComfort ECO | ||
Mount Type DIN Rail, Flush | ||
Colour White, Signal White | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 205mm | ||
IP Rating IP40 | ||
Material ABS | ||
External Height 125mm | ||
External Width 205mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, EN 608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to deliver exceptional performance while ensuring safety and efficiency in your electrical installations. This model boasts a sleek white plastic housing that seamlessly integrates into any indoor setting, providing a reliable and aesthetically pleasing solution for final distribution applications. With a robust construction rated IP40 for ingress protection and IK05 for impact resistance, it guarantees durability and longevity in various environments.
Provides ample space for electrical components with modular unit compatibility
Equipped with dedicated cable entry ribs for versatile installation
Compact design ensures minimal space usage while maximising functionality
Rated for a wide ambient operating temperature suitable for various climates
Facilitates effective heat dissipation for optimal performance
Environmentally friendly adhering to RoHS compliance standards
Related links
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
