Eaton xComfort ECO ECO Distribution Board Enclosure, ABS, 18 Way

Subtotal (1 unit)*

$164.20

(exc. GST)

$180.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.20

*price indicative

RS Stock No.:
258-506
Mfr. Part No.:
281699 BC-U-1/18-TW-ECO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

18

Product Type

Distribution Board Enclosure

Range

xComfort ECO

Mount Type

DIN Rail

Series

ECO

Colour

White, Signal White

Supply Voltage

400V ac

External Depth

413mm

IP Rating

IP40

Material

ABS

External Width

265mm

External Height

112mm

Number of Rows

1

Standards/Approvals

RoHS conform, EN 62208

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton Final Distribution Board is designed to streamline your electrical setup with efficiency and reliability. Featuring a compact and flush mountable design, this distribution board is well suited for indoor applications where space is at a premium. Constructed with an IP40 rated enclosure and IK05 impact resistance, it protects your electrical components from environmental challenges while ensuring ease of installation and maintenance.

Compact design facilitates installation in space limited areas

Accommodates 18 modular units for versatile circuit configurations

Constructed from high quality ABS plastic for durability

Screw terminals provide secure and reliable connections

Easily accessible cable entry ribs simplify wiring processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy