Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 630A, 1 Way

Subtotal (1 unit)*

$1,987.71

(exc. GST)

$2,186.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,987.71

*price indicative

RS Stock No.:
252-508
Mfr. Part No.:
194582 CI44-S60-630/3-1XNH2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

1

Product Type

Distribution Board Enclosure

Electrical Phase

3

Current Rating

630A

Range

xEnergy Safety Ci

Pole Configuration

3

Colour

Grey

Supply Voltage

690V

External Depth

225mm

IP Rating

IP65

External Height

375mm

External Width

375mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci LV switchgear is designed for maximum safety and efficiency in electrical installations. This state-of-the-art fuse enclosure offers a robust solution, ideal for encompassing the latest technologies in low voltage distribution. Enclosed within a durable and user-friendly housing, it assures reliable performance and protection. Perfectly suited for industrial applications, this innovative switchgear provides superior operation while ensuring compliance with international safety standards. Its user-centric design and advanced features make it a compelling choice for engineers and contractors who demand quality and dependability in their electrical systems.

Constructed with high-grade materials ensuring enhanced durability

Transparent, smoky grey cover allows for clear visibility of internal components

IP65 rated for remarkable ingress protection against dust and water

Includes a touch protection cover for added safety during operation

Three-pole design optimises power distribution and reduces electrical faults

Equipped with a safety switch disconnector for secure operation

Rated for operational currents up to 630 A, making it suitable for high-demand applications

Compact dimensions facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy