Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-730
- Mfr. Part No.:
- 193178 BP-O-850/14-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
$1,814.83
(exc. GST)
$1,996.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,814.83 |
*price indicative
- RS Stock No.:
- 252-730
- Mfr. Part No.:
- 193178 BP-O-850/14-EP-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Lockable | No | |
| Mount Type | Surface, Wall | |
| Colour | White | |
| Series | Eaton xEnergy Basic LV systems | |
| External Depth | 250mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Height | 1.46m | |
| External Width | 850mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Lockable No | ||
Mount Type Surface, Wall | ||
Colour White | ||
Series Eaton xEnergy Basic LV systems | ||
External Depth 250mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Height 1.46m | ||
External Width 850mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic enclosure is designed for superior functionality and reliability in low voltage switchgear applications. With its robust surface-mounted installation, it provides essential protection and accessibility for electrical distribution and control. Its impressive dimensions, coupled with a stylish white powder-coated finish, ensure that it integrates seamlessly into a variety of settings. The enclosure is IP31 rated, offering protection against solid objects larger than 2.5mm and is also constructed with IK08 impact resistance, ensuring durability and longevity. The thoughtful design accommodates wall fastening and maintains aesthetic appeal, making it an ideal choice for modern installations. Plus, with its adjustable mounting plate and ergonomic design, The Eaton xEnergy Basic enhances ease of installation and maintenance, making it a preferred choice for professionals in the field.
Constructed from high-quality sheet steel for added durability
Designed to conform to RoHS standards for environmental safety
White powder coating provides a sleek, modern appearance
Wall-mounted installation maximises floor space efficiency
IMD protected enclosure ensures enhanced operational safety
Easy access to electrical components for maintenance and upgrades
Superior thermal dissipation capabilities prevent overheating
Grade material design enhances the overall strength and reliability
Accommodates various mounting methods for versatile installation options
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Service Distribution
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Accessory, Accessory
