Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure, 400A, 1 Way
- RS Stock No.:
- 251-465
- Mfr. Part No.:
- 194581 CI44-S60-400/3-1XNH2
- Brand:
- Eaton
Subtotal (1 unit)*
$1,938.06
(exc. GST)
$2,131.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,938.06 |
*price indicative
- RS Stock No.:
- 251-465
- Mfr. Part No.:
- 194581 CI44-S60-400/3-1XNH2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board Enclosure | |
| Electrical Phase | 3 | |
| Current Rating | 400A | |
| Range | xEnergy Safety Ci | |
| Pole Configuration | 3 | |
| Colour | Grey | |
| External Depth | 225mm | |
| IP Rating | IP65 | |
| External Height | 375mm | |
| External Width | 375mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board Enclosure | ||
Electrical Phase 3 | ||
Current Rating 400A | ||
Range xEnergy Safety Ci | ||
Pole Configuration 3 | ||
Colour Grey | ||
External Depth 225mm | ||
IP Rating IP65 | ||
External Height 375mm | ||
External Width 375mm | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci fuse enclosure offers an advanced solution for low-voltage switchgear, seamlessly integrating safety and efficiency. Designed for robustness, this panel houses a three-pole system with a 400A capacity, making it ideal for a variety of applications. Its IP65 protection rating ensures durability against environmental factors, while the compact dimensions allow for versatile installation options. The transparent cover not only enhances visibility but also provides an added layer of security, making maintenance easier. Suitable for diverse industrial environments, this unit excels in protecting electrical circuits and ensuring optimal performance under demanding conditions.
Robust design suitable for various industrial applications
Transparent cover enhances visibility for easy maintenance
Built to withstand environmental challenges with an IP65 rating
Compact dimensions allow for flexible installation options
Three-pole system designed to ensure safety and efficiency
Ideal for protecting electrical circuits in demanding environments
Offers a seamless integration of safety and functionality
Related links
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400A 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400A 2 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 125A, 400 A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 200A, 400 A 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 3 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 250A 1 Way
