Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 251-834
- Mfr. Part No.:
- 193176 BP-O-850/8-EP-W
- Brand:
- Eaton
Subtotal (1 unit)*
$1,459.35
(exc. GST)
$1,605.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,459.35 |
*price indicative
- RS Stock No.:
- 251-834
- Mfr. Part No.:
- 193176 BP-O-850/8-EP-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Lockable | No | |
| Colour | White | |
| Series | Eaton xEnergy Basic LV systems | |
| Mount Type | Wall, Surface | |
| External Depth | 250mm | |
| IP Rating | IP31 | |
| External Height | 860mm | |
| External Width | 850mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Lockable No | ||
Colour White | ||
Series Eaton xEnergy Basic LV systems | ||
Mount Type Wall, Surface | ||
External Depth 250mm | ||
IP Rating IP31 | ||
External Height 860mm | ||
External Width 850mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems provide robust and reliable electrical solutions designed for surface-mounted installations. This particular low voltage switchgear is crafted to optimise space while ensuring superior performance in any environment. With an IP31 degree of protection, it is adept at safeguarding against dust and moisture, making it ideal for various applications. The compact design, measuring 850 x 860 x 250 mm, ensures a minimal footprint without compromising on durability. Constructed from high-quality sheet steel and finished with a powder coating, this product not only meets aesthetic requirements but also adheres to stringent safety standards, ensuring compliance with relevant regulations. Furthermore, the product's lightweight yet sturdy construction makes it easy to install and maintain, offering peace of mind for both residential and commercial users.
Surface-mounted design optimises available space
Crafted from high-quality sheet steel for enhanced durability
Powder-coated finish for a sleek appearance and increased resistance to wear
IP31 rating protects against dust and water ingress
Lightweight construction facilitates easy installation and handling
Suitable for various installation environments, enhancing versatility
Designed to accommodate metrical mounting requirements effectively
Complies with RoHS regulations to ensure environmental safety and compliance
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic Series Bracket for Use with Eaton xEnergy Basic LV Systems 50 mm x 73 mm x 44mm
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic Series Sheet Steel Mounting Frame for Use with Accessory
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Service Distribution
- Eaton xEnergy Basic Service Distribution Board IVS Wall-Mounting Distribution System for use with Accessory, Accessory
