RS Better World

Schneider Electric Acti9 Acti9 Distribution Board, 63A, 12 Way

Subtotal (1 unit)*

$785.40

(exc. GST)

$863.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
244-923
Mfr. Part No.:
SEA9BN12PS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

12

Current Rating

63A

Range

Acti9

Pole Configuration

3P+N

Series

Acti9

External Depth

405mm

External Width

220mm

External Height

104mm

Standards/Approvals

RoHS, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Pan assembly is designed for distribution applications and is compatible with the Acti 9 Isobar B distribution board. It supports various incomer device options, including a 2P switch disconnector, a 2P terminal block, and a 2P RCCB. For outgoing protection, it accommodates a maximum of 45 A for RCBOs and 63 A for MCBs.

RoHS compliant

Green premium product

Halogen free plastic parts product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy