Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 12 Way

Subtotal (1 unit)*

$417.84

(exc. GST)

$459.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.84

*price indicative

RS Stock No.:
207-257
Mfr. Part No.:
SE125A12
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

12

Electrical Phase

1

Current Rating

125A

Range

Acti9

Series

Acti9

Mount Type

Surface

Colour

Grey

External Depth

127mm

IP Rating

IP3X, IP2X

External Width

376mm

External Height

270mm

Standards/Approvals

EN 60529, RoHS compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Distribution board is compliant with BS EN 61439-1 standards and is rated for 125A. It allows for flexible installation, with the capability to joint together at the top, bottom, or side, enhancing versatility in configurations. Safety features are integrated throughout the design, ensuring reliable and secure operation.

RoHS compliant

Halogen free plastic parts product

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy