Eaton xEnergy Main XPBMB0606-ROT Distribution Board, Steel
- RS Stock No.:
- 230-339
- Mfr. Part No.:
- 112313 XPBMB0606-ROT
- Brand:
- Eaton
Subtotal (1 unit)*
$301.66
(exc. GST)
$331.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.66 |
*price indicative
- RS Stock No.:
- 230-339
- Mfr. Part No.:
- 112313 XPBMB0606-ROT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | XPBMB0606-ROT | |
| External Depth | 430mm | |
| External Height | 50mm | |
| Material | Steel | |
| External Width | 260mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
Mount Type Surface | ||
Series XPBMB0606-ROT | ||
External Depth 430mm | ||
External Height 50mm | ||
Material Steel | ||
External Width 260mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton partition is designed specifically for the xEnergy Main LV switchgear, embodying a robust construction that ensures effective internal separation. The partition's sleek dimensions of HxW=600x600mm enable seamless integration within your system, while its steel material and galvanised surface finishing provide durability and resistance to corrosion. Aimed at enhancing organisation within electrical cabinets, this product promotes both functionality and safety, making it a vital component in modern electrical engineering applications. With its modular spacing that allows for flexibility in design and installation, this product not only meets compliance standards but also simplifies maintenance tasks and upgrades. The partition is an essential solution for achieving a clutter-free and efficient electrical environment, tailored for the needs of professionals.
Constructed from high-quality steel for long-lasting performance
Galvanised surface for improved resistance to environmental factors
Compact design to maximise space efficiency in electrical cabinets
Compatible with various internal separation configurations for versatility
Meets RoHS compliance for environmentally friendly solutions
Designed for easy installation as part of assembly kits
Enhances safety by providing effective separation within electrical systems
- RS Stock No. 0231107
- Mfr. Part No. 112312 XPBMB0604-ROT
Each
$257.28
- RS Stock No. 0231929
- Mfr. Part No. 112314 XPBMB0608-ROT
Each
$355.48
- RS Stock No. 0230698
- Mfr. Part No. 112315 XPBMB0610-ROT
Each
$406.93
- RS Stock No. 0230114
- Mfr. Part No. 121449 XPNBCB-E-06
Each
$243.23
Related links
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
- Eaton xEnergy Main XPLB1008 Distribution Board












