Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 259-238
- Mfr. Part No.:
- 284108 XPBMB0606
- Brand:
- Eaton
Subtotal (1 unit)*
$181.97
(exc. GST)
$200.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.97 |
*price indicative
- RS Stock No.:
- 259-238
- Mfr. Part No.:
- 284108 XPBMB0606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 650mm | |
| External Width | 500mm | |
| External Height | 20mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 650mm | ||
External Width 500mm | ||
External Height 20mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partitioning solution is designed specifically for CB devices and busbar back areas, ensuring maximum efficiency and management of electrical enclosures. With a height and width of 600mm each, it is optimised for use within Eaton xEnergy main LV systems, providing robust structural support. Constructed from high-quality galvanised steel, this product not only meets industry standards, but also offers excellent durability and longevity. The thoughtful design includes pre-cutouts for easy access and installation, making it an indispensable component for modern electrical setups. Its modular spacing makes it suitable for a variety of enclosure configurations, allowing for tailored solutions in diverse applications.
Constructed from durable galvanised steel for enhanced longevity
Equipped with pre-cutouts for simplified installation
Designed with modular spacing to accommodate various enclosures
Optimises space and organization within electrical cabinets
Meets RoHS compliance standards ensuring environmentally friendly materials
Facilitates easy internal separation forms for versatile applications
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPBMB0606-ROT Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
