Eaton xEnergy Main XPFCB12 Distribution Board, Stainless Steel
- RS Stock No.:
- 230-294
- Mfr. Part No.:
- 110267 XPFCB12
- Brand:
- Eaton
Subtotal (1 unit)*
$706.26
(exc. GST)
$776.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.26 |
*price indicative
- RS Stock No.:
- 230-294
- Mfr. Part No.:
- 110267 XPFCB12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Series | XPFCB12 | |
| Colour | Grey | |
| External Depth | 1.15m | |
| External Width | 625mm | |
| External Height | 30mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Series XPFCB12 | ||
Colour Grey | ||
External Depth 1.15m | ||
External Width 625mm | ||
External Height 30mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton premium solution designed for enhancing electrical cabinet efficiency and safety. Constructed with meticulous attention to detail, this product serves as a versatile partition for connection and busbar back areas, specifically tailored for widths of 1200 mm. The units robust stainless steel build not only ensures durability but also offers an aesthetically pleasing finish that fits seamlessly into various environments. Engineered to meet the highest industry standards, the XPFCB12 provides essential internal separation forms to cater to diverse electrical needs, making it an ideal choice for sophisticated LV systems. With its compact dimensions and lightweight design, the XPFCB12 ensures easy installation and integration into existing systems, promoting both functionality and reliability in your electrical infrastructure.
Durable construction guarantees extended product life
Stainless steel material complements modern aesthetic requirements
Lightweight design simplifies the installation process
Versatile partitioning options cater to multiple internal separation forms
Compact dimensions enable space-efficient cabinet configurations
Meets RoHS compliance for environmentally responsible use
Suitable for various enclosure building widths, enhancing flexibility
Facilitates improved safety in LV switchgear applications
Related links
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
- Eaton xEnergy Main XPLB1008 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPLB0606 Distribution Board
- Eaton xEnergy Main XPBMB0610-ROT Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
