RS Better World
Schneider Electric Lockable Mureva Mureva Distribution Board, 125A, Polymer
- RS Stock No.:
- 119-490
- Mfr. Part No.:
- 13173M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$838.53
(exc. GST)
$922.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-490
- Mfr. Part No.:
- 13173M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | Mureva | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Series | Mureva | |
| Colour | Light Grey | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Width | 448mm | |
| Material | Polymer | |
| External Height | 610mm | |
| Standards/Approvals | IEC 61439-3, RoHS, REACH Compliant, IEC 60670, EN 50262 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range Mureva | ||
Lockable Yes | ||
Mount Type Surface | ||
Series Mureva | ||
Colour Light Grey | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Width 448mm | ||
Material Polymer | ||
External Height 610mm | ||
Standards/Approvals IEC 61439-3, RoHS, REACH Compliant, IEC 60670, EN 50262 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric versatile Mureva Enclosure provides a weatherproof solution for a variety of applications. With a slotted mounting plate and optional keylock, this enclosure offers Class II double insulation and is made of self-extinguishing polymer for safety and durability.
Versatile weatherproof enclosure made of self-extinguishing polymer for durability
Slotted mounting plate and optional keylock for easy installation and security
Class II double insulation for electrical safety
RS Better World
- RS Stock No. 0119358
- Mfr. Part No. 13972M
Each
$1,043.65
RS Better World
- RS Stock No. 0119489
- Mfr. Part No. 13971M
Each
$876.47
RS Better World
- RS Stock No. 0119360
- Mfr. Part No. 13172M
Each
$629.32
RS Better World
- RS Stock No. 0119439
- Mfr. Part No. 13968M
Each
$1,500.78
Related links
- Schneider Electric Mureva Mureva Distribution Board 125A 32 Way
- Schneider Electric Mureva Mureva Distribution Board 90A
- Schneider Electric Mureva Mureva Distribution Board 160A 24 Way
- Schneider Electric Acti9 Distribution Board 125A
- Schneider Electric 16A, 230V
- Schneider Electric Mureva Series Grey Cable Gland IP67
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 22 Way









