Schneider Electric Lockable Mureva Mureva Distribution Board, 125A, Polymer, 32 Way
- RS Stock No.:
- 119-358
- Mfr. Part No.:
- 13972M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,043.65
(exc. GST)
$1,148.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,043.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-358
- Mfr. Part No.:
- 13972M
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 32 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | Mureva | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | Light Grey | |
| Series | Mureva | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| Material | Polymer | |
| External Height | 842mm | |
| External Width | 448mm | |
| Standards/Approvals | RoHS, REACH Compliant, IEC 60670, EN 50262, IEC 61439-3 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 32 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range Mureva | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour Light Grey | ||
Series Mureva | ||
External Depth 160mm | ||
IP Rating IP65 | ||
Material Polymer | ||
External Height 842mm | ||
External Width 448mm | ||
Standards/Approvals RoHS, REACH Compliant, IEC 60670, EN 50262, IEC 61439-3 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0119490
- Mfr. Part No. 13173M
- RS Stock No. 0119489
- Mfr. Part No. 13971M
- RS Stock No. 0119439
- Mfr. Part No. 13968M
- RS Stock No. 0119360
- Mfr. Part No. 13172M
Related links
- Schneider Electric Mureva Mureva Distribution Board 125A
- Schneider Electric Mureva Mureva Distribution Board 160A 24 Way
- Schneider Electric Mureva Mureva Distribution Board 90A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 22 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 10 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 18 Way









