Schneider Electric Lockable Mureva Mureva Distribution Board, 160A, Polymer, 24 Way
- RS Stock No.:
- 119-439
- Mfr. Part No.:
- 13968M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,500.78
(exc. GST)
$1,650.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,500.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-439
- Mfr. Part No.:
- 13968M
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 24 | |
| Current Rating | 160A | |
| Range | Mureva | |
| Lockable | Yes | |
| Colour | Light Grey | |
| Mount Type | Surface | |
| Series | Mureva | |
| External Depth | 160mm | |
| IP Rating | IP65 | |
| External Width | 448mm | |
| Material | Polymer | |
| External Height | 842mm | |
| Standards/Approvals | IEC 60670, EN 50262, IEC 61439-3, REACH Compliant, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 24 | ||
Current Rating 160A | ||
Range Mureva | ||
Lockable Yes | ||
Colour Light Grey | ||
Mount Type Surface | ||
Series Mureva | ||
External Depth 160mm | ||
IP Rating IP65 | ||
External Width 448mm | ||
Material Polymer | ||
External Height 842mm | ||
Standards/Approvals IEC 60670, EN 50262, IEC 61439-3, REACH Compliant, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Mureva Mureva Distribution Board 125A 32 Way
- Schneider Electric Mureva Mureva Distribution Board 90A
- Schneider Electric Mureva Mureva Distribution Board 125A
- Schneider Electric SWBD SWBD 3 Phase Distribution Board 160A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 160A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 160A 48 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 160A 48 Way
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board 160A
