HENSEL ENYBOARD Distribution Board, 32A, Polycarbonate
- RS Stock No.:
- 117-788
- Mfr. Part No.:
- RK0612T
- Brand:
- HENSEL
Subtotal (1 unit)*
$131.75
(exc. GST)
$144.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.75 |
*price indicative
- RS Stock No.:
- 117-788
- Mfr. Part No.:
- RK0612T
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 32A | |
| Range | ENYBOARD | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 77mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 130mm | |
| External Height | 130mm | |
| Standards/Approvals | DIN EN 606701, IEC 60754, RoHS, IEC 606701, IEC 6069511 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 32A | ||
Range ENYBOARD | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 77mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 130mm | ||
External Height 130mm | ||
Standards/Approvals DIN EN 606701, IEC 60754, RoHS, IEC 606701, IEC 6069511 | ||
- COO (Country of Origin):
- DE
The Hensel terminal box includes removable elastic membranes for cable entry via cable glands, with a sealing range of 9.0 to 21.0 mm. It features one cable entry at the bottom with a sealing range of diameter 9.0 to 20.0 mm. The lid fasteners can be sealed without additional accessories. The box also comes with a retaining strap and external brackets for wall mounting.
IP66 protection rated
IK07 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD Distribution Board 32A
- HENSEL ENYBOARD ENYBOARD Distribution Board 24A
- HENSEL ENYBOARD ENYBOARD Distribution Board 41A
- HENSEL ENYBOARD ENYBOARD Distribution Board 28A
- HENSEL ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD Distribution Board 75A
