HENSEL Lockable ENYSTAR Distribution Board, 125A, Polycarbonate, 4 Way

Subtotal (1 unit)*

$1,960.60

(exc. GST)

$2,156.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,960.60

*price indicative

RS Stock No.:
117-677
Mfr. Part No.:
FPVN0410GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

4

Product Type

Distribution Board

Current Rating

125A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

690V

External Depth

163mm

IP Rating

IP65, IP66

External Width

366mm

External Height

640mm

Material

Polycarbonate

Standards/Approvals

IEC 60754, RoHS, IEC 6069511

COO (Country of Origin):
DE
The Hensel Distribution Board is designed with a degree of protection of IP66, suitable for indoor and outdoor installations. With a grey polycarbonate material and dimensions of 366mm width, 640mm height, and 163mm depth.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy