HENSEL ENYMOD ENYMOD Distribution Board
- RS Stock No.:
- 117-588
- Mfr. Part No.:
- FCBS5
- Brand:
- HENSEL
Subtotal (1 unit)*
$4.39
(exc. GST)
$4.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.39 |
*price indicative
- RS Stock No.:
- 117-588
- Mfr. Part No.:
- FCBS5
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel FIXCONNECT labelling system set includes 5 pieces and is specifically designed for FIXCONNECT plug-in terminals, excluding terminals sized 2x25 / 4x4 mm². This system facilitates the attachment of labelling strips or allows for direct marking using a felt tip pen.
Lightweight design weighing only 0.009 kg
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYMOD Distribution Board
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
