HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-352
- Mfr. Part No.:
- MI1115
- Brand:
- HENSEL
Subtotal (1 unit)*
$389.66
(exc. GST)
$428.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.66 |
*price indicative
- RS Stock No.:
- 117-352
- Mfr. Part No.:
- MI1115
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 300mm | |
| External Height | 150mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 170mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 300mm | ||
External Height 150mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for both indoor and outdoor installations. Resistant to weather influences, it can withstand high and low ambient temperatures as well as occasional cleaning procedures. The circuit breaker box ensures safety and reliability in various environments.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
