HENSEL ENYBOARD ENYBOARD Distribution Board, 24A, Polypropylene

Subtotal (1 unit)*

$62.41

(exc. GST)

$68.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.41

*price indicative

RS Stock No.:
117-540
Mfr. Part No.:
RK0207T
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

24A

Range

ENYBOARD

Series

ENYBOARD

Colour

Grey

Mount Type

Wall

External Depth

62mm

IP Rating

IP66

Material

Polypropylene

External Width

93mm

External Height

93mm

Standards/Approvals

IEC 60695-2-11, UL Subject 94

COO (Country of Origin):
DE
The Hensel terminal box is equipped with 7 terminal blocks of type WKM 2.5/15. Each terminal block supports two conductors with sizes ranging from 0.5 to 2.5 mm² with ferrules or 0.5-4 mm² solid. The blocks are marked for neutral. The box includes integrated elastic membranes that can be removed to allow cable entry via cable glands, with a sealing range of 6.0-15.0 mm

IP66 protection rated

IK07 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy