HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate

Subtotal (1 unit)*

$1,494.86

(exc. GST)

$1,644.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,494.86

*price indicative

RS Stock No.:
117-510
Mfr. Part No.:
MI1449
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

630A

Range

ENYMOD

Lockable

Yes

Series

ENYMOD

Colour

Grey

Mount Type

Wall

External Depth

600mm

Supply Voltage

690V ac, 1000V ac

IP Rating

IP65

External Width

300mm

External Height

185mm

Material

Polycarbonate

Standards/Approvals

DIN 43880, IEC 61439-2

Number of Rows

4

Breaking Capacity

21kA

COO (Country of Origin):
DE
The Hensel 4 row circuit breaker box features four hinged flaps, which are lockable with accessories. It is designed for the installation of DIN rail equipment in accordance with DIN 43880 and includes blanking strips for covering unused DIN rail openings.

Lid fasteners for tool operation

„With removable DIN rail rack and earth connection

„DIN rail rack can be earthed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy